2002-477%2F011-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2002-477/011-000

DigiKey Part Number
2946-2002-477/011-000-ND
Manufacturer
Manufacturer Product Number
2002-477/011-000
Description
READY-MADE STAGGERED JUMPER; INS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Position Terminal Block, Cross Connection Jumper Flat Pins - Angled
Datasheet
 Datasheet
EDA/CAD Models
2002-477/011-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bag
Part Status
Active
Type
Terminal Block, Cross Connection
Pitch
-
Style
Flat Pins - Angled
For Use With/Related Products
2002 Series
Contact Material
-
Contact Finish
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1195,13000 Kč195,13 Kč
10138,42500 Kč1 384,25 Kč
25122,16560 Kč3 054,14 Kč
50112,26380 Kč5 613,19 Kč
100104,21860 Kč10 421,86 Kč
25095,99812 Kč23 999,53 Kč
50091,27996 Kč45 639,98 Kč
1 00087,59073 Kč87 590,73 Kč
Manufacturers Standard Package
Unit Price without VAT:195,13000 Kč
Unit Price with VAT:236,10730 Kč