Terminal Block Connector 6 Position Feed Through Gray 12-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 6 Position Feed Through Gray 12-22 AWG
2002-4131
2002-4131

2002-4131

DigiKey Part Number
2946-2002-4131-ND
Manufacturer
Manufacturer Product Number
2002-4131
Description
QUADRUPLE-DECK RAIL-MOUNTED TERM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 6 Position Feed Through Gray 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2002-4131 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
6
Number of Levels
3
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
25 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.25-4mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1374,39000 Kč374,39 Kč
10266,99000 Kč2 669,90 Kč
25237,72240 Kč5 943,06 Kč
50220,23120 Kč11 011,56 Kč
100206,18570 Kč20 618,57 Kč
250191,99480 Kč47 998,70 Kč
500183,91896 Kč91 959,48 Kč
1 000177,64077 Kč177 640,77 Kč
Manufacturers Standard Package
Unit Price without VAT:374,39000 Kč
Unit Price with VAT:453,01190 Kč