Terminal Block Connector 6 Position Feed Through Gray 12-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 6 Position Feed Through Gray 12-22 AWG
2002-3258
2002-3258

2002-3258

DigiKey Part Number
2946-2002-3258-ND
Manufacturer
Manufacturer Product Number
2002-3258
Description
TRIPLE-DECK TERMINAL BLOCK; SHIE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 6 Position Feed Through Gray 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2002-3258 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
6
Number of Levels
3
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
28 A
Voltage - IEC
500V
Current - UL
20 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.25-4mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1431,53000 Kč431,53 Kč
10308,38300 Kč3 083,83 Kč
25275,26680 Kč6 881,67 Kč
50255,54700 Kč12 777,35 Kč
100239,75740 Kč23 975,74 Kč
250223,84316 Kč55 960,79 Kč
500214,80472 Kč107 402,36 Kč
1 000207,78560 Kč207 785,60 Kč
Manufacturers Standard Package
Unit Price without VAT:431,53000 Kč
Unit Price with VAT:522,15130 Kč