



2002-3247 | |
|---|---|
DigiKey Part Number | 2946-2002-3247-ND |
Manufacturer | |
Manufacturer Product Number | 2002-3247 |
Description | TRIPLE-DECK TERMINAL BLOCK; GROU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Gray 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-3247 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 6 | |
Number of Levels | 3 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 28 A | |
Voltage - IEC | 500V | |
Current - UL | 20 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,53000 Kč | 431,53 Kč |
| 10 | 308,38300 Kč | 3 083,83 Kč |
| 25 | 275,26680 Kč | 6 881,67 Kč |
| 50 | 255,54700 Kč | 12 777,35 Kč |
| 100 | 239,75740 Kč | 23 975,74 Kč |
| 250 | 223,84316 Kč | 55 960,79 Kč |
| 500 | 214,80472 Kč | 107 402,36 Kč |
| 1 000 | 207,78560 Kč | 207 785,60 Kč |
| Unit Price without VAT: | 431,53000 Kč |
|---|---|
| Unit Price with VAT: | 522,15130 Kč |

