



2002-3237 | |
|---|---|
DigiKey Part Number | 2946-2002-3237-ND |
Manufacturer | |
Manufacturer Product Number | 2002-3237 |
Description | TRIPLE-DECK TERMINAL BLOCK; 6-CO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Ground, Earth Green, Yellow 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-3237 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 6 | |
Number of Levels | 3; Connected | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 574,72000 Kč | 574,72 Kč |
| 10 | 412,80000 Kč | 4 128,00 Kč |
| 25 | 370,06040 Kč | 9 251,51 Kč |
| 50 | 344,79140 Kč | 17 239,57 Kč |
| 100 | 324,64170 Kč | 32 464,17 Kč |
| 250 | 304,41388 Kč | 76 103,47 Kč |
| 500 | 292,96116 Kč | 146 480,58 Kč |
| Unit Price without VAT: | 574,72000 Kč |
|---|---|
| Unit Price with VAT: | 695,41120 Kč |



