



2002-3203 | |
|---|---|
DigiKey Part Number | 2946-2002-3203-ND |
Manufacturer | |
Manufacturer Product Number | 2002-3203 |
Description | TRIPLE-DECK TERMINAL BLOCK; THRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Gray 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-3203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 6 | |
Number of Levels | 3 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 28 A | |
Voltage - IEC | 500V | |
Current - UL | 20 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,65000 Kč | 285,65 Kč |
| 10 | 203,02700 Kč | 2 030,27 Kč |
| 25 | 180,08680 Kč | 4 502,17 Kč |
| 50 | 166,29080 Kč | 8 314,54 Kč |
| 100 | 155,15740 Kč | 15 515,74 Kč |
| 250 | 143,86160 Kč | 35 965,40 Kč |
| 500 | 137,41230 Kč | 68 706,15 Kč |
| 1 000 | 132,38766 Kč | 132 387,66 Kč |
| Unit Price without VAT: | 285,65000 Kč |
|---|---|
| Unit Price with VAT: | 345,63650 Kč |



