2002-2438
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2002-2438
2002-2438
2002-2438

2002-2438

DigiKey Part Number
2946-2002-2438-ND
Manufacturer
Manufacturer Product Number
2002-2438
Description
4-CONDUCTOR DOUBLE DECK TERMINAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 8 Position Feed Through Gray 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2002-2438 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
8
Number of Levels
2; Connected
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
28 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.25-4mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1334,27000 Kč334,27 Kč
10238,05400 Kč2 380,54 Kč
25211,65360 Kč5 291,34 Kč
50195,82820 Kč9 791,41 Kč
100183,10340 Kč18 310,34 Kč
250170,22716 Kč42 556,79 Kč
500162,88954 Kč81 444,77 Kč
1 000157,18161 Kč157 181,61 Kč
Manufacturers Standard Package
Unit Price without VAT:334,27000 Kč
Unit Price with VAT:404,46670 Kč