2002-2437
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2002-2437
2002-2437
2002-2437

2002-2437

DigiKey Part Number
2946-2002-2437-ND
Manufacturer
Manufacturer Product Number
2002-2437
Description
4-CONDUCTOR DOUBLE DECK TERMINAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 8 Position Ground, Earth Green, Yellow 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2002-2437 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
8
Number of Levels
2; Connected
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.25-4mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1520,36000 Kč520,36 Kč
10373,02700 Kč3 730,27 Kč
25333,96240 Kč8 349,06 Kč
50310,81580 Kč15 540,79 Kč
100292,33610 Kč29 233,61 Kč
250273,76200 Kč68 440,50 Kč
500263,23278 Kč131 616,39 Kč
Manufacturers Standard Package
Unit Price without VAT:520,36000 Kč
Unit Price with VAT:629,63560 Kč