



2002-2403 | |
|---|---|
DigiKey Part Number | 2946-2002-2403-ND |
Manufacturer | |
Manufacturer Product Number | 2002-2403 |
Description | 4-CONDUCTOR DOUBLE DECK TERMINAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 8 Position Feed Through Gray 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-2403 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 8 | |
Number of Levels | 2 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 28 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,32000 Kč | 322,32 Kč |
| 10 | 229,36100 Kč | 2 293,61 Kč |
| 25 | 203,76440 Kč | 5 094,11 Kč |
| 50 | 188,40240 Kč | 9 420,12 Kč |
| 100 | 176,03250 Kč | 17 603,25 Kč |
| 250 | 163,50304 Kč | 40 875,76 Kč |
| 500 | 156,36034 Kč | 78 180,17 Kč |
| 1 000 | 150,80008 Kč | 150 800,08 Kč |
| Unit Price without VAT: | 322,32000 Kč |
|---|---|
| Unit Price with VAT: | 390,00720 Kč |

