



2002-2402 | |
|---|---|
DigiKey Part Number | 2946-2002-2402-ND |
Manufacturer | |
Manufacturer Product Number | 2002-2402 |
Description | 4-CONDUCTOR DOUBLE DECK TERMINAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 8 Position Feed Through Gray 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-2402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 8 | |
Number of Levels | 2 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 28 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,95000 Kč | 322,95 Kč |
| 10 | 229,84400 Kč | 2 298,44 Kč |
| 25 | 204,20120 Kč | 5 105,03 Kč |
| 50 | 188,81400 Kč | 9 440,70 Kč |
| 100 | 176,42100 Kč | 17 642,10 Kč |
| 250 | 163,87176 Kč | 40 967,94 Kč |
| 500 | 156,71522 Kč | 78 357,61 Kč |
| 1 000 | 151,14570 Kč | 151 145,70 Kč |
| Unit Price without VAT: | 322,95000 Kč |
|---|---|
| Unit Price with VAT: | 390,76950 Kč |

