Terminal Block Connector 4 Position Feed Through Gray 12-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Gray 12-22 AWG
2002-2238
2002-2238

2002-2238

DigiKey Part Number
2946-2002-2238-ND
Manufacturer
Manufacturer Product Number
2002-2238
Description
DOUBLE-DECK TERMINAL BLOCK; 4-CO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2002-2238 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2; Connected
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
28 A
Voltage - IEC
500V
Current - UL
20 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.25-4mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1242,95000 Kč242,95 Kč
10172,45700 Kč1 724,57 Kč
25152,59680 Kč3 814,92 Kč
50140,58580 Kč7 029,29 Kč
100130,85950 Kč13 085,95 Kč
250120,96024 Kč30 240,06 Kč
500115,29414 Kč57 647,07 Kč
1 000110,87364 Kč110 873,64 Kč
Manufacturers Standard Package
Unit Price without VAT:242,95000 Kč
Unit Price with VAT:293,96950 Kč