



2002-2227 | |
|---|---|
DigiKey Part Number | 2946-2002-2227-ND |
Manufacturer | |
Manufacturer Product Number | 2002-2227 |
Description | DOUBLE-DECK TERMINAL BLOCK; GROU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-2227 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2; 1 Grounded | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 28 A | |
Voltage - IEC | 500V | |
Current - UL | 20 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,99000 Kč | 327,99 Kč |
| 10 | 233,41400 Kč | 2 334,14 Kč |
| 25 | 207,41840 Kč | 5 185,46 Kč |
| 50 | 191,82100 Kč | 9 591,05 Kč |
| 100 | 179,27040 Kč | 17 927,04 Kč |
| 250 | 166,56032 Kč | 41 640,08 Kč |
| 500 | 159,31476 Kč | 79 657,38 Kč |
| 1 000 | 153,67617 Kč | 153 676,17 Kč |
| Unit Price without VAT: | 327,99000 Kč |
|---|---|
| Unit Price with VAT: | 396,86790 Kč |

