Terminal Block Connector 2 Position Disconnect Gray 12-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Gray 12-22 AWG
2002-1981/1000-413
2002-1981/1000-413

2002-1981/1000-413

DigiKey Part Number
2946-2002-1981/1000-413-ND
Manufacturer
Manufacturer Product Number
2002-1981/1000-413
Description
2-CONDUCTOR FUSE TERMINAL BLOCK;
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Gray 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2002-1981/1000-413 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse
Number of Positions
2
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
10 A
Voltage - IEC
400V
Current - UL
10 A
Voltage - UL
24V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.25-4mm²
Features
LED, Resistor
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 276
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1521,80000 Kč521,80 Kč
10373,95300 Kč3 739,53 Kč
25334,71640 Kč8 367,91 Kč
50311,45500 Kč15 572,75 Kč
100292,88010 Kč29 288,01 Kč
250274,20700 Kč68 551,75 Kč
500263,62192 Kč131 810,96 Kč
Manufacturers Standard Package
Unit Price without VAT:521,80000 Kč
Unit Price with VAT:631,37800 Kč