Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




2002-1971 | |
|---|---|
DigiKey Part Number | 2946-2002-1971-ND |
Manufacturer | |
Manufacturer Product Number | 2002-1971 |
Description | 2-CONDUCTOR DISCONNECT/TEST TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-1971 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Knife | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 16 A | |
Voltage - IEC | 400V | |
Current - UL | 15 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,65000 Kč | 253,65 Kč |
| 10 | 180,10400 Kč | 1 801,04 Kč |
| 25 | 159,50000 Kč | 3 987,50 Kč |
| 50 | 147,05100 Kč | 7 352,55 Kč |
| 100 | 136,98710 Kč | 13 698,71 Kč |
| 250 | 126,75720 Kč | 31 689,30 Kč |
| 500 | 120,90656 Kč | 60 453,28 Kč |
| 1 000 | 116,34314 Kč | 116 343,14 Kč |
| Unit Price without VAT: | 253,65000 Kč |
|---|---|
| Unit Price with VAT: | 306,91650 Kč |









