



2002-1611/1000-542 | |
|---|---|
DigiKey Part Number | 2946-2002-1611/1000-542-ND |
Manufacturer | |
Manufacturer Product Number | 2002-1611/1000-542 |
Description | 2-CONDUCTOR FUSE TERMINAL BLOCK; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-1611/1000-542 Models |
Category | Voltage - IEC 250V |
Manufacturer WAGO Corporation | Current - UL 10 A |
Series | Voltage - UL 65V |
Packaging Box | Wire Gauge or Range - AWG 12-22 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.25-4mm² |
Type Disconnect | Features LED |
Disconnect Type Fuse | Color Gray |
Number of Positions 2 | Fuse Type 5mm x 20mm |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm ~ 12mm |
Current - IEC 6.3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 489,88000 Kč | 489,88 Kč |
| 10 | 350,75100 Kč | 3 507,51 Kč |
| 25 | 313,61760 Kč | 7 840,44 Kč |
| 50 | 291,57400 Kč | 14 578,70 Kč |
| 100 | 273,95880 Kč | 27 395,88 Kč |
| 250 | 256,23104 Kč | 64 057,76 Kč |
| 500 | 246,17678 Kč | 123 088,39 Kč |
| Unit Price without VAT: | 489,88000 Kč |
|---|---|
| Unit Price with VAT: | 592,75480 Kč |

