Terminal Block Connector 2 Position Feed Through Gray 12-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Gray 12-22 AWG
2002-1211/1000-411
2002-1211/1000-411

2002-1211/1000-411

DigiKey Part Number
2946-2002-1211/1000-411-ND
Manufacturer
Manufacturer Product Number
2002-1211/1000-411
Description
COMPONENT TERMINAL BLOCK; 2-COND
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2002-1211/1000-411 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
500 mA
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.25-4mm²
Features
Diode
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1502,88000 Kč502,88 Kč
10360,39700 Kč3 603,97 Kč
25322,46920 Kč8 061,73 Kč
50299,98360 Kč14 999,18 Kč
100282,02160 Kč28 202,16 Kč
250263,95772 Kč65 989,43 Kč
500253,71692 Kč126 858,46 Kč
Manufacturers Standard Package
Unit Price without VAT:502,88000 Kč
Unit Price with VAT:608,48480 Kč