Parametric Equivalent

2001-1421/1000-413 | |
|---|---|
DigiKey Part Number | 2946-2001-1421/1000-413-ND |
Manufacturer | |
Manufacturer Product Number | 2001-1421/1000-413 |
Description | COMPONENT TERMINAL BLOCK; 4-COND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 14-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2001-1421/1000-413 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 4.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 25 mA | |
Voltage - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 14-22 AWG | |
Wire Gauge or Range - mm² | 0.25-2.5mm² | |
Features | LED, Resistor | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,11000 Kč | 465,11 Kč |
| Unit Price without VAT: | 465,11000 Kč |
|---|---|
| Unit Price with VAT: | 562,78310 Kč |


