



2001-1402 | |
|---|---|
DigiKey Part Number | 2946-2001-1402-ND |
Manufacturer | |
Manufacturer Product Number | 2001-1402 |
Description | CONN TERM ORN FEED THRU 14-22AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Orange 14-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2001-1402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 4.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 15 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 14-22 AWG | |
Wire Gauge or Range - mm² | 0.25-2.5mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,31000 Kč | 103,31 Kč |
| 10 | 73,32500 Kč | 733,25 Kč |
| 25 | 64,24560 Kč | 1 606,14 Kč |
| 50 | 58,60120 Kč | 2 930,06 Kč |
| 100 | 53,94810 Kč | 5 394,81 Kč |
| 250 | 49,12608 Kč | 12 281,52 Kč |
| 500 | 46,32872 Kč | 23 164,36 Kč |
| 1 000 | 44,12583 Kč | 44 125,83 Kč |
| 5 000 | 40,71084 Kč | 203 554,20 Kč |
| Unit Price without VAT: | 103,31000 Kč |
|---|---|
| Unit Price with VAT: | 125,00510 Kč |





