Terminal Block Connector 10 Position Feed Through Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2000-5420/1399-987

DigiKey Part Number
2946-2000-5420/1399-987-ND
Manufacturer
Manufacturer Product Number
2000-5420/1399-987
Description
PNP/NPN CONVERTER IN SERIES 2000
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 10 Position Feed Through Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
*
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
10
Number of Levels
4
Terminal - Width
-
Termination Style
Push In, Spring
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
-
Material Flammability Rating
-
Stripping Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 726,94000 Kč1 726,94 Kč
101 279,31400 Kč12 793,14 Kč
251 169,25160 Kč29 231,29 Kč
501 105,63020 Kč55 281,51 Kč
1001 055,64910 Kč105 564,91 Kč
Manufacturers Standard Package
Unit Price without VAT:1 726,94000 Kč
Unit Price with VAT:2 089,59740 Kč