



2000-5410 | |
|---|---|
DigiKey Part Number | 2946-2000-5410-ND |
Manufacturer | |
Manufacturer Product Number | 2000-5410 |
Description | 4-CONDUCTOR SENSOR TERMINAL BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 10 Position Feed Through, Isolated (3) Gray 16-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2000-5410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through, Isolated (3) | |
Disconnect Type | - | |
Number of Positions | 10 | |
Number of Levels | 4 | |
Terminal - Width | 7.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 13.5 A | |
Voltage - IEC | 250V | |
Current - UL | 15 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 522,46000 Kč | 522,46 Kč |
| 10 | 374,66900 Kč | 3 746,69 Kč |
| 25 | 335,44440 Kč | 8 386,11 Kč |
| 50 | 312,21360 Kč | 15 610,68 Kč |
| 100 | 293,66860 Kč | 29 366,86 Kč |
| 250 | 275,02920 Kč | 68 757,30 Kč |
| 500 | 264,46420 Kč | 132 232,10 Kč |
| Unit Price without VAT: | 522,46000 Kč |
|---|---|
| Unit Price with VAT: | 632,17660 Kč |











