
2000-402/000-018 | |
|---|---|
DigiKey Part Number | 2946-2000-402/000-018-ND |
Manufacturer | |
Manufacturer Product Number | 2000-402/000-018 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2000-402/000-018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2000 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Green, Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,10000 Kč | 22,10 Kč |
| 10 | 18,81900 Kč | 188,19 Kč |
| 25 | 17,64000 Kč | 441,00 Kč |
| 50 | 16,79800 Kč | 839,90 Kč |
| 100 | 15,99590 Kč | 1 599,59 Kč |
| 250 | 14,99180 Kč | 3 747,95 Kč |
| 500 | 14,27612 Kč | 7 138,06 Kč |
| 1 000 | 13,59430 Kč | 13 594,30 Kč |
| 2 500 | 12,74342 Kč | 31 858,55 Kč |
| Unit Price without VAT: | 22,10000 Kč |
|---|---|
| Unit Price with VAT: | 26,74100 Kč |


