



2000-2141 | |
|---|---|
DigiKey Part Number | 2946-2000-2141-ND |
Manufacturer | |
Manufacturer Product Number | 2000-2141 |
Description | DOUBLE POTENTIAL TERMINAL BLOCK; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Isolated Gray 16-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2000-2141 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | Isolated | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 800V | |
Current - UL | 15 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,45000 Kč | 161,45 Kč |
| 10 | 114,40700 Kč | 1 144,07 Kč |
| 25 | 100,72840 Kč | 2 518,21 Kč |
| 50 | 92,35480 Kč | 4 617,74 Kč |
| 100 | 85,51980 Kč | 8 551,98 Kč |
| 250 | 78,51396 Kč | 19 628,49 Kč |
| 500 | 74,47996 Kč | 37 239,98 Kč |
| 1 000 | 71,32014 Kč | 71 320,14 Kč |
| Unit Price without VAT: | 161,45000 Kč |
|---|---|
| Unit Price with VAT: | 195,35450 Kč |











