


885012208064 | |
|---|---|
DigiKey Part Number | 732-7700-2-ND - Tape & Reel (TR) 732-7700-1-ND - Cut Tape (CT) 732-7700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208064 |
Description | CAP CER 1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208064 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,16900 Kč | 21,69 Kč |
| 50 | 1,53500 Kč | 76,75 Kč |
| 100 | 1,34100 Kč | 134,10 Kč |
| 500 | 1,01566 Kč | 507,83 Kč |
| 1 000 | 0,91556 Kč | 915,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,75469 Kč | 2 264,07 Kč |
| 6 000 | 0,69734 Kč | 4 184,04 Kč |
| 9 000 | 0,66865 Kč | 6 017,85 Kč |
| 15 000 | 0,63687 Kč | 9 553,05 Kč |
| 21 000 | 0,61830 Kč | 12 984,30 Kč |
| 30 000 | 0,60043 Kč | 18 012,90 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |


