WCAP-PHLE-2917
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WCAP-PHLE-2917
WCAP-PHLE-2917-(bottom)

875015119006

DigiKey Part Number
732-13330-2-ND - Tape & Reel (TR)
732-13330-1-ND - Cut Tape (CT)
732-13330-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
875015119006
Description
CAP ALUM POLY 220UF 20% 6.3V SMD
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
875015119006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
15mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
5.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 728
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,58000 Kč44,58 Kč
1040,16000 Kč401,60 Kč
5037,20240 Kč1 860,12 Kč
10032,74480 Kč3 274,48 Kč
1 00029,76607 Kč29 766,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50024,09001 Kč84 315,04 Kč
Manufacturers Standard Package
Unit Price without VAT:44,58000 Kč
Unit Price with VAT:53,94180 Kč