865080343007 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 3 929
Unit Price: 5,67000 Kč
Datasheet

Direct


Nichicon
In Stock: 2 415
Unit Price: 11,34000 Kč
Datasheet

Upgrade


Nichicon
In Stock: 1 938
Unit Price: 11,34000 Kč
Datasheet
56 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

865080343007

DigiKey Part Number
732-8417-2-ND - Tape & Reel (TR)
732-8417-1-ND - Cut Tape (CT)
732-8417-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
865080343007
Description
CAP ALUM 56UF 20% 16V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
56 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
865080343007 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
143 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
220 mA @ 100 kHz
Part Status
Active
Impedance
560 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
865080443008Würth Elektronik3 929732-8436-1-ND5,67000 KčParametric Equivalent
UUD1C560MCL1GSNichicon2 415493-2260-1-ND11,34000 KčDirect
UUD1E560MCL1GSNichicon1 938493-2274-1-ND11,34000 KčUpgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
504,64060 Kč232,03 Kč
1004,05260 Kč405,26 Kč
2503,61164 Kč902,91 Kč
5003,14970 Kč1 574,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,00271 Kč3 002,71 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč