


860160572001 | |
|---|---|
DigiKey Part Number | 732-9539-1-ND - Cut Tape (CT) 732-9539-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160572001 |
Description | CAP ALUM 10UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160572001 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 39.48 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 84 mA @ 100 kHz |
Part Status Active | Impedance 2.65 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 50 | 2,58280 Kč | 129,14 Kč |
| 100 | 2,24680 Kč | 224,68 Kč |
| 250 | 1,99480 Kč | 498,70 Kč |
| 500 | 1,74284 Kč | 871,42 Kč |
| 1 000 | 1,65884 Kč | 1 658,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,65884 Kč | 3 317,68 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

