860160280048 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 46,13372 Kč
Datasheet
6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860160280048

DigiKey Part Number
732-9453-1-ND - Cut Tape (CT)
732-9453-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860160280048
Description
CAP ALUM 6800UF 20% 10V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860160280048 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
2.964 A @ 100 kHz
Impedance
46 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.299" (33.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1103,73000 Kč103,73 Kč
5088,52760 Kč4 426,38 Kč
10077,10470 Kč7 710,47 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
25065,79596 Kč16 448,99 Kč
50057,57148 Kč28 785,74 Kč
1 25054,81015 Kč68 512,69 Kč
Manufacturers Standard Package
Unit Price without VAT:103,73000 Kč
Unit Price with VAT:125,51330 Kč