
831026368 | |
|---|---|
DigiKey Part Number | 732-831026368TR-ND - Tape & Reel (TR) 732-831026368CT-ND - Cut Tape (CT) 732-831026368DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 831026368 |
Description | XTAL OSC XO 27.0000MHZ CMOS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 831026368 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 12mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,26000 Kč | 29,26 Kč |
| 10 | 27,78600 Kč | 277,86 Kč |
| 50 | 26,10200 Kč | 1 305,10 Kč |
| 100 | 24,62850 Kč | 2 462,85 Kč |
| 500 | 22,94450 Kč | 11 472,25 Kč |
| 1 000 | 20,62900 Kč | 20 629,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,86105 Kč | 50 583,15 Kč |
| Unit Price without VAT: | 29,26000 Kč |
|---|---|
| Unit Price with VAT: | 35,40460 Kč |

