


82402304 | |
|---|---|
DigiKey Part Number | 732-4476-2-ND - Tape & Reel (TR) 732-4476-1-ND - Cut Tape (CT) 732-4476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82402304 |
Description | TVS DIODE 5VWM 6.8VC SOT23-6L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L |
Datasheet | Datasheet |
EDA/CAD Models | 82402304 Models |
Category | Voltage - Clamping (Max) @ Ipp 6.8V (Typ) |
Mfr | Current - Peak Pulse (10/1000µs) 6A (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 13pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 85°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SOT-23-6 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZA420A,115 | Nexperia USA Inc. | 31 | 1727-1581-1-ND | 9,87000 Kč | Similar |
| BZA456A,115 | Nexperia USA Inc. | 16 | 1727-4946-1-ND | 9,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 16,54600 Kč | 165,46 Kč |
| 50 | 15,43360 Kč | 771,68 Kč |
| 100 | 14,34160 Kč | 1 434,16 Kč |
| 500 | 12,70380 Kč | 6 351,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,02395 Kč | 33 071,85 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |














