
820573011 | |
|---|---|
DigiKey Part Number | 732-13290-2-ND - Tape & Reel (TR) 732-13290-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 820573011 |
Description | VARISTOR 470V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | 820573011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 1.2 kA | |
Energy | 35J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,92400 Kč | 89,24 Kč |
| 50 | 8,10520 Kč | 405,26 Kč |
| 100 | 7,39130 Kč | 739,13 Kč |
| 500 | 6,67736 Kč | 3 338,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,84584 Kč | 5 845,84 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

