



7843330330 | |
|---|---|
DigiKey Part Number | 732-11758-2-ND - Tape & Reel (TR) 732-11758-1-ND - Cut Tape (CT) 732-11758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7843330330 |
Description | FIXED IND 3.3UH 13.8A 6.5 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 13.8 A 6.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7843330330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 55MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1011 | |
Size / Dimension | 0.417" L x 0.417" W (10.60mm x 10.60mm) | |
Height - Seated (Max) | 0.445" (11.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 58,58400 Kč | 585,84 Kč |
| 50 | 54,17480 Kč | 2 708,74 Kč |
| 100 | 51,86510 Kč | 5 186,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 48,50540 Kč | 9 701,08 Kč |
| 400 | 42,83593 Kč | 17 134,37 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |

