


784231121 | |
|---|---|
DigiKey Part Number | 732-784231121TR-ND - Tape & Reel (TR) 732-784231121CT-ND - Cut Tape (CT) 732-784231121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784231121 |
Description | CMC 370MA 2LN 120OHM SMD AECQ200 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 370mA DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 784231121 Models |
Category | DC Resistance (DCR) (Max) 300mOhm |
Manufacturer Würth Elektronik | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Number of Lines 2 | Height (Max) 0.055" (1.40mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 370mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACE1V2012-121-R | Eaton - Electronics Division | 1 699 | 283-ACE1V2012-121-RCT-ND | 11,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 17,63800 Kč | 176,38 Kč |
| 50 | 15,11860 Kč | 755,93 Kč |
| 100 | 13,64870 Kč | 1 364,87 Kč |
| 500 | 12,85078 Kč | 6 425,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,54890 Kč | 23 097,80 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

