



7447706151 | |
|---|---|
DigiKey Part Number | 732-7447706151TR-ND - Tape & Reel (TR) 732-7447706151CT-ND - Cut Tape (CT) 732-7447706151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447706151 |
Description | FIXED IND 150UH 1.55A 200 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Inductor 1.55 A 200mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447706151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.2MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 23,87500 Kč | 238,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,50210 Kč | 9 751,05 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |

