3.3 µH Shielded Molded Inductor 9.5 A 11mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Molded Inductor 9.5 A 11mOhm Max 2-SMD
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74437377033

DigiKey Part Number
732-3400-2-ND - Tape & Reel (TR)
732-3400-1-ND - Cut Tape (CT)
732-3400-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74437377033
Description
FIXED IND 3.3UH 9.5A 11 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 9.5 A 11mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
74437377033 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
30.9A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
11mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
17MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±20%
Size / Dimension
0.531" L x 0.496" W (13.50mm x 12.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 523
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,10000 Kč61,10 Kč
1059,97000 Kč599,70 Kč
5055,37180 Kč2 768,59 Kč
10050,73120 Kč5 073,12 Kč
25048,44240 Kč12 110,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50043,84382 Kč21 921,91 Kč
Manufacturers Standard Package
Unit Price without VAT:61,10000 Kč
Unit Price with VAT:73,93100 Kč