



744230181 | |
|---|---|
DigiKey Part Number | 732-2584-2-ND - Tape & Reel (TR) 732-2584-1-ND - Cut Tape (CT) 732-2584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744230181 |
Description | CMC 400MA 2LN 180OHM SMD AECQ200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 180 Ohms @ 100 MHz 400mA DCR 210mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744230181 Models |
Category | DC Resistance (DCR) (Max) 210mOhm |
Manufacturer Würth Elektronik | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Number of Lines 2 | Height (Max) 0.047" (1.20mm) |
Impedance @ Frequency 180 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 26,24800 Kč | 262,48 Kč |
| 50 | 24,56760 Kč | 1 228,38 Kč |
| 100 | 23,30780 Kč | 2 330,78 Kč |
| 500 | 22,46786 Kč | 11 233,93 Kč |
| 1 000 | 18,47824 Kč | 18 478,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,71417 Kč | 17 428,34 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |



