



74404020022 | |
|---|---|
DigiKey Part Number | 732-10741-2-ND - Tape & Reel (TR) 732-10741-1-ND - Cut Tape (CT) 732-10741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404020022 |
Description | FIXED IND 2.2UH 960MA 220 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 960 mA 220mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404020022 Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 220mOhm |
Series | Frequency - Self Resonant 107MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package SMD |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current - Saturation (Isat) 1.4A | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDCL1V2010-2R2M-R | Eaton - Electronics Division | 6 986 | 283-SDCL1V2010-2R2M-RCT-ND | 0,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 50 | 10,52000 Kč | 526,00 Kč |
| 100 | 8,00020 Kč | 800,02 Kč |
| 1 000 | 6,95034 Kč | 6 950,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,71936 Kč | 13 438,72 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

