



74279207 | |
|---|---|
DigiKey Part Number | 732-4624-2-ND - Tape & Reel (TR) 732-4624-1-ND - Cut Tape (CT) 732-4624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74279207 |
Description | FERRITE BEAD 100 OHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 1A 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74279207 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,87964 Kč | 11 518,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 50 | 4,71520 Kč | 235,76 Kč |
| 100 | 4,33630 Kč | 433,63 Kč |
| 500 | 4,14686 Kč | 2 073,43 Kč |
| 1 000 | 3,93635 Kč | 3 936,35 Kč |
| 2 000 | 3,76795 Kč | 7 535,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 Kč | 4,79 Kč |
| 50 | 4,66060 Kč | 233,03 Kč |
| 100 | 4,28600 Kč | 428,60 Kč |
| 500 | 4,09878 Kč | 2 049,39 Kč |
| 1 000 | 3,89072 Kč | 3 890,72 Kč |
| 2 000 | 3,72428 Kč | 7 448,56 Kč |
| Unit Price without VAT: | 4,79000 Kč |
|---|---|
| Unit Price with VAT: | 5,79590 Kč |










