691243110010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
691243110010
691243110010
691243110010

691243110010

DigiKey Part Number
732-691243110010-ND
Manufacturer
Manufacturer Product Number
691243110010
Description
3.50 MM TERMINAL BLOCK, HORIZONT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
691243110010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
10
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Green
Operating Temperature
-30°C ~ 120°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Nickel Plated
Clamp Material - Plating
Copper Alloy
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.28 Nm (2.5 Lb-In)
Screw Thread
M2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1115,47000 Kč115,47 Kč
10103,05200 Kč1 030,52 Kč
5095,52040 Kč4 776,02 Kč
10085,50020 Kč8 550,02 Kč
40065,50145 Kč26 200,58 Kč
Unit Price without VAT:115,47000 Kč
Unit Price with VAT:139,71870 Kč