



VZ7AL2A0000001 | |
|---|---|
DigiKey Part Number | 1670-VZ7AL2A0000001-ND |
Manufacturer | |
Manufacturer Product Number | VZ7AL2A0000001 |
Description | STANDARD MOTOR 9079 RPM 1.3V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DC Motor Standard 6647 RPM 1.3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | - | |
Voltage - Rated | 1.3VDC | |
RPM | 6647 RPM | |
Torque - Rated (oz-in / mNm) | 0.01 / 0.07 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.276" Dia (7.00mm) | |
Diameter - Shaft | 0.039" (1.00mm) | |
Length - Shaft and Bearing | 0.189" (4.80mm) | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 Kč | 83,15 Kč |
| 5 | 76,47400 Kč | 382,37 Kč |
| 10 | 73,74500 Kč | 737,45 Kč |
| 25 | 70,28440 Kč | 1 757,11 Kč |
| 50 | 67,77740 Kč | 3 388,87 Kč |
| 100 | 65,35630 Kč | 6 535,63 Kč |
| 300 | 61,69423 Kč | 18 508,27 Kč |
| 500 | 60,06226 Kč | 30 031,13 Kč |
| 1 000 | 57,91647 Kč | 57 916,47 Kč |
| Unit Price without VAT: | 83,15000 Kč |
|---|---|
| Unit Price with VAT: | 100,61150 Kč |


