Brushed DC Motor Vibration, ERM (Haptic) 14000 RPM 3VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VZ4TH5B1241993L

DigiKey Part Number
1670-VZ4TH5B1241993L-ND
Manufacturer
Manufacturer Product Number
VZ4TH5B1241993L
Description
VIBRATION ERM MTR 14K RPM 0.8G
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Brushed DC Motor Vibration, ERM (Haptic) 14000 RPM 3VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vybronics Inc
Series
Packaging
Tray
Part Status
Active
Type
DC Motor
Function
Vibration, ERM (Haptic)
Motor Type
Brushed
Voltage - Rated
3VDC
RPM
14000 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Rectangular - 0.181" x 0.193" (4.60mm x 4.90mm)
Diameter - Shaft
-
Length - Shaft and Bearing
0.118" (3.00mm)
Mounting Hole Spacing
-
Termination Style
Pressure Contact
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 759
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
161,73000 Kč61,73 Kč
556,82000 Kč284,10 Kč
1054,78400 Kč547,84 Kč
2552,21800 Kč1 305,45 Kč
5050,35740 Kč2 517,87 Kč
10048,55790 Kč4 855,79 Kč
25046,27708 Kč11 569,27 Kč
50044,62410 Kč22 312,05 Kč
1 00043,03015 Kč43 030,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:61,73000 Kč
Unit Price with VAT:74,69330 Kč