
VZ3TH5B3120076P | |
|---|---|
DigiKey Part Number | 1670-VZ3TH5B3120076P-ND |
Manufacturer | |
Manufacturer Product Number | VZ3TH5B3120076P |
Description | VIBRATION ERM MTR LOW CURR 0.5G |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 8500 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM (Haptic) | |
Voltage - Rated | 3VDC | |
RPM | 8500 RPM | |
Torque - Rated (oz-in / mNm) | 0.7 / 4.9 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 0.165" x 0.150" (4.20mm x 3.80mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | 0.185" (4.70mm) | |
Mounting Hole Spacing | - | |
Termination Style | Pressure Contact | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,46000 Kč | 106,46 Kč |
| 5 | 97,80800 Kč | 489,04 Kč |
| 10 | 94,30200 Kč | 943,02 Kč |
| 25 | 89,87160 Kč | 2 246,79 Kč |
| 50 | 86,66300 Kč | 4 333,15 Kč |
| 100 | 83,56570 Kč | 8 356,57 Kč |
| 250 | 79,64288 Kč | 19 910,72 Kč |
| 700 | 75,45361 Kč | 52 817,53 Kč |
| 1 400 | 72,75822 Kč | 101 861,51 Kč |
| Unit Price without VAT: | 106,46000 Kč |
|---|---|
| Unit Price with VAT: | 128,81660 Kč |



