



VZ30C1T9870088L | |
|---|---|
DigiKey Part Number | 1670-VZ30C1T9870088LTR-ND - Tape & Reel (TR) 1670-VZ30C1T9870088LCT-ND - Cut Tape (CT) 1670-VZ30C1T9870088LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VZ30C1T9870088L |
Description | VIBRATION ERM MTR 8.5K RPM 0.7G |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 8500 RPM 2.3VDC |
Datasheet | Datasheet |
EDA/CAD Models | VZ30C1T9870088L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM (Haptic) | |
Motor Type | - | |
Voltage - Rated | 2.3VDC | |
RPM | 8500 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.165" Dia (4.20mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | 0.124" (3.15mm) | |
Mounting Hole Spacing | - | |
Termination Style | J Lead | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 5 | 58,79400 Kč | 293,97 Kč |
| 10 | 56,67400 Kč | 566,74 Kč |
| 25 | 54,01520 Kč | 1 350,38 Kč |
| 50 | 52,08760 Kč | 2 604,38 Kč |
| 100 | 50,22720 Kč | 5 022,72 Kč |
| 250 | 47,86956 Kč | 11 967,39 Kč |
| 500 | 46,15948 Kč | 23 079,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 44,51051 Kč | 44 510,51 Kč |
| 2 000 | 42,92044 Kč | 85 840,88 Kč |
| 3 000 | 42,01686 Kč | 126 050,58 Kč |
| 5 000 | 40,90562 Kč | 204 528,10 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |

