Z30C1T9870088L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Z30C1T9870088L
Z30C1T9870088L
Z30C1T9870088L

VZ30C1T9870088L

DigiKey Part Number
1670-VZ30C1T9870088LTR-ND - Tape & Reel (TR)
1670-VZ30C1T9870088LCT-ND - Cut Tape (CT)
1670-VZ30C1T9870088LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VZ30C1T9870088L
Description
VIBRATION ERM MTR 8.5K RPM 0.7G
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
DC Motor Vibration, ERM (Haptic) 8500 RPM 2.3VDC
Datasheet
 Datasheet
EDA/CAD Models
VZ30C1T9870088L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vybronics Inc
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC Motor
Function
Vibration, ERM (Haptic)
Motor Type
-
Voltage - Rated
2.3VDC
RPM
8500 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 0.165" Dia (4.20mm)
Diameter - Shaft
-
Length - Shaft and Bearing
0.124" (3.15mm)
Mounting Hole Spacing
-
Termination Style
J Lead
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 151
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,28000 Kč62,28 Kč
557,15800 Kč285,79 Kč
1055,11600 Kč551,16 Kč
2552,53320 Kč1 313,33 Kč
5050,65860 Kč2 532,93 Kč
10048,84840 Kč4 884,84 Kč
25046,55504 Kč11 638,76 Kč
50044,89240 Kč22 446,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00049,78183 Kč49 781,83 Kč
2 00048,00367 Kč96 007,34 Kč
3 00046,99317 Kč140 979,51 Kč
Manufacturers Standard Package
Unit Price without VAT:62,28000 Kč
Unit Price with VAT:75,35880 Kč