




VZ30C1B839981A | |
|---|---|
DigiKey Part Number | 1670-VZ30C1B839981ATR-ND - Tape & Reel (TR) 1670-VZ30C1B839981ACT-ND - Cut Tape (CT) 1670-VZ30C1B839981ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VZ30C1B839981A |
Description | VIBRATION ERM MTR 12K RPM 0.45G |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 12000 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM (Haptic) | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 12000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.181" Dia (4.60mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | J Lead | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 39,57056 Kč | 197 852,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 Kč | 64,25 Kč |
| 5 | 59,13000 Kč | 295,65 Kč |
| 10 | 57,01000 Kč | 570,10 Kč |
| 25 | 54,33440 Kč | 1 358,36 Kč |
| 50 | 52,39000 Kč | 2 619,50 Kč |
| 100 | 50,52120 Kč | 5 052,12 Kč |
| 250 | 48,14840 Kč | 12 037,10 Kč |
| 500 | 46,42868 Kč | 23 214,34 Kč |
| Unit Price without VAT: | 64,25000 Kč |
|---|---|
| Unit Price with VAT: | 77,74250 Kč |


