
VQ6DL2AQ140001 | |
|---|---|
DigiKey Part Number | 1670-VQ6DL2AQ140001-ND |
Manufacturer | |
Manufacturer Product Number | VQ6DL2AQ140001 |
Description | STANDARD MOTOR 9769 RPM 1.3V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DC Motor Standard 10832 RPM 1.3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | - | |
Voltage - Rated | 1.3VDC | |
RPM | 10832 RPM | |
Torque - Rated (oz-in / mNm) | 0.004 / 0.03 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.236" Dia (6.00mm) | |
Diameter - Shaft | 0.031" (0.80mm) | |
Length - Shaft and Bearing | 0.157" (4.00mm) | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,91000 Kč | 73,91 Kč |
| 5 | 67,86600 Kč | 339,33 Kč |
| 10 | 65,45100 Kč | 654,51 Kč |
| 25 | 62,37240 Kč | 1 559,31 Kč |
| 50 | 60,14660 Kč | 3 007,33 Kč |
| 100 | 57,99860 Kč | 5 799,86 Kč |
| 300 | 54,75020 Kč | 16 425,06 Kč |
| 500 | 53,30174 Kč | 26 650,87 Kč |
| 1 000 | 51,39785 Kč | 51 397,85 Kč |
| Unit Price without VAT: | 73,91000 Kč |
|---|---|
| Unit Price with VAT: | 89,43110 Kč |

