
VQ4TL2BQ380001 | |
|---|---|
DigiKey Part Number | 1670-VQ4TL2BQ380001-ND |
Manufacturer | |
Manufacturer Product Number | VQ4TL2BQ380001 |
Description | STANDARD MOTOR 24783 RPM 3V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DC Motor Standard 24927 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 24927 RPM | |
Torque - Rated (oz-in / mNm) | 0.002 / 0.014 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.158" Dia (4.00mm) | |
Diameter - Shaft | 0.024" (0.60mm) | |
Length - Shaft and Bearing | 0.157" (4.00mm) | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 45,54773 Kč | 455 477,30 Kč |
| Unit Price without VAT: | 45,54773 Kč |
|---|---|
| Unit Price with VAT: | 55,11275 Kč |

