AC Motor Vibration, LRA (Haptic) 0.28W 2VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLVM061530B

DigiKey Part Number
1670-VLVM061530B-ND
Manufacturer
Manufacturer Product Number
VLVM061530B
Description
VIBRATION LRA MOTOR 2V
Customer Reference
Detailed Description
AC Motor Vibration, LRA (Haptic) 0.28W 2VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vybronics Inc
Series
-
Packaging
Tray
Part Status
Obsolete
Type
AC Motor
Function
Vibration, LRA (Haptic)
Motor Type
-
Voltage - Rated
2VAC
RPM
-
Torque - Rated (oz-in / mNm)
-
Power - Rated
0.28W
Encoder Type
-
Size / Dimension
Rectangular - 0.236" x 0.591" (6.00mm x 15.00mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Weight
0.004 lb (1.81 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.