



VG0832029D | |
|---|---|
DigiKey Part Number | 1670-VG0832029D-ND |
Manufacturer | |
Manufacturer Product Number | VG0832029D |
Description | VIBRATION LRA MOTOR 205HZ 1.4G |
Customer Reference | |
Detailed Description | AC Motor Vibration, LRA (Haptic) 1.8VAC |
Datasheet | Datasheet |
Category | Voltage - Rated 1.8VAC |
Manufacturer Vybronics Inc | Size / Dimension Round - 0.315" Dia (8.00mm) |
Packaging Tray | Termination Style Wire Leads |
Part Status Obsolete | Operating Temperature -20°C ~ 60°C |
Type AC Motor | Base Product Number |
Function Vibration, LRA (Haptic) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VG0832012 | Vybronics, Inc | 2 250 | 1670-VG0832012-ND | 67,40000 Kč | Direct |


