



VC1034H025L | |
|---|---|
DigiKey Part Number | 1670-VC1034H025L-ND |
Manufacturer | |
Manufacturer Product Number | VC1034H025L |
Description | VIBRATION COIN 1.5V LO CURR 0.3G |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Vibration, ERM (Haptic) 9000 RPM 1.5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM (Haptic) | |
Motor Type | Brushed | |
Voltage - Rated | 1.5VDC | |
RPM | 9000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.394" Dia (10.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,24000 Kč | 66,24 Kč |
| 5 | 60,90600 Kč | 304,53 Kč |
| 10 | 58,74100 Kč | 587,41 Kč |
| 25 | 55,98280 Kč | 1 399,57 Kč |
| 50 | 53,98720 Kč | 2 699,36 Kč |
| 100 | 52,05630 Kč | 5 205,63 Kč |
| 300 | 49,14007 Kč | 14 742,02 Kč |
| 500 | 47,84068 Kč | 23 920,34 Kč |
| 1 000 | 46,13178 Kč | 46 131,78 Kč |
| Unit Price without VAT: | 66,24000 Kč |
|---|---|
| Unit Price with VAT: | 80,15040 Kč |





