
Y6078399R587V0L | |
|---|---|
DigiKey Part Number | Y6078399R587V0L-ND |
Manufacturer | |
Manufacturer Product Number | Y6078399R587V0L |
Description | RES 399.587 OHM 0.3W 0.005% RAD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 399.587 Ohms ±0.005% 0.3W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y6078399R587V0L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient 0.0ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.415" L x 0.162" W (10.54mm x 4.11mm) |
Tolerance | Height - Seated (Max) 0.450" (11.43mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2 138,94880 Kč | 53 473,72 Kč |
| Unit Price without VAT: | 2 138,94880 Kč |
|---|---|
| Unit Price with VAT: | 2 588,12805 Kč |

